Parametric Equivalent

SJ4032LATP | |
|---|---|
DigiKey Part Number | 18-SJ4032LATP-ND |
Manufacturer | |
Manufacturer Product Number | SJ4032LATP |
Description | SCR 400V 32A ITO-220AB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SCR 400 V 32 A Standard Recovery Through Hole ITO-220AB |
Datasheet | Datasheet |
Category | Current - Hold (Ih) (Max) 60 mA |
Manufacturer Littelfuse Inc. | Current - Off State (Max) 10 µA |
Series | Current - Non Rep. Surge 50, 60Hz (Itsm) 320A, 380A |
Packaging Tube | SCR Type Standard Recovery |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Voltage - Off State 400 V | Grade Automotive |
Voltage - Gate Trigger (Vgt) (Max) 1.5 V | Qualification AEC-Q101 |
Current - Gate Trigger (Igt) (Max) 40 mA | Mounting Type Through Hole |
Voltage - On State (Vtm) (Max) 1.6 V | Package / Case TO-220-3 Full Pack, Isolated Tab |
Current - On State (It (AV)) (Max) 20 A | Supplier Device Package ITO-220AB |
Current - On State (It (RMS)) (Max) 32 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SJ4040LATP | Littelfuse Inc. | 0 | 18-SJ4040LATP-ND | € 2,41089 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 2,39179 | € 2 391,79 |
| Unit Price without VAT: | € 2,39179 |
|---|---|
| Unit Price with VAT: | € 2,91798 |


