
SA120CA | |
|---|---|
DigiKey Part Number | 18-SA120CATR-ND - Tape & Reel (TR) 18-SA120CACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SA120CA |
Description | TVS DIODE 120VWM 193VC DO204AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 193V Clamp 2.6A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | SA120CA Models |
Category | Voltage - Clamping (Max) @ Ipp 193V |
Mfr | Current - Peak Pulse (10/1000µs) 2.6A |
Series | Power - Peak Pulse 500W |
Packaging Tape & Reel (TR) Cut Tape (CT) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 120V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 133V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,70000 | € 0,70 |
| 10 | € 0,43300 | € 4,33 |
| 100 | € 0,27860 | € 27,86 |
| 500 | € 0,21236 | € 106,18 |
| 1 000 | € 0,19098 | € 190,98 |
| 2 000 | € 0,17299 | € 345,98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,13154 | € 526,16 |
| 8 000 | € 0,12092 | € 967,36 |
| 12 000 | € 0,11601 | € 1 392,12 |
| Unit Price without VAT: | € 0,70000 |
|---|---|
| Unit Price with VAT: | € 0,85400 |

