SCR 400 V 8 A Standard Recovery Through Hole TO-220AB-L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SCR 400 V 8 A Standard Recovery Through Hole TO-220AB-L
TO-220-3 (Formed Leads, Non-Isolated)

S4008LTP

DigiKey Part Number
F7250-ND
Manufacturer
Manufacturer Product Number
S4008LTP
Description
SCR 400V 8A TO-220AB-L
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
SCR 400 V 8 A Standard Recovery Through Hole TO-220AB-L
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
-
Packaging
Tube
Part Status
Active
Voltage - Off State
400 V
Voltage - Gate Trigger (Vgt) (Max)
1.5 V
Current - Gate Trigger (Igt) (Max)
15 mA
Voltage - On State (Vtm) (Max)
1.6 V
Current - On State (It (AV)) (Max)
5.1 A
Current - On State (It (RMS)) (Max)
8 A
Current - Hold (Ih) (Max)
30 mA
Current - Off State (Max)
10 µA
Current - Non Rep. Surge 50, 60Hz (Itsm)
83A, 100A
SCR Type
Standard Recovery
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-220-3 Isolated Tab
Supplier Device Package
TO-220AB-L
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 506
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€ 2,11000€ 2,11
50€ 1,04000€ 52,00
100€ 0,93620€ 93,62
500€ 0,75436€ 377,18
1 000€ 0,69590€ 695,90
2 000€ 0,69278€ 1 385,56
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 2,11000
Unit Price with VAT:€ 2,57420