


RXE300 | |
|---|---|
DigiKey Part Number | RXE300-ND |
Manufacturer | |
Manufacturer Product Number | RXE300 |
Description | PTC RESET FUSE 72V 3A RADIAL |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 72V 3 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Time to Trip 19.8 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 40 mOhms |
Series | Resistance - Post Trip (R1) (Max) 100 mOhms |
Packaging Bulk | Mounting Type Through Hole |
Part Status Obsolete | Package / Case Radial, Disc |
Type Polymeric | Size / Dimension 0.941" Dia x 0.118" T (23.90mm x 3.00mm) |
Voltage - Max 72V | Height - Seated (Max) 1.126" (28.60mm) |
Current - Hold (Ih) (Max) 3 A | Lead Spacing 0.400" (10.15mm) |
Current - Trip (It) 6 A | Approval Agency CSA, TUV, UL |
Current - Max 40 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RXEF300 | Littelfuse Inc. | 0 | RXEF300HF-ND | € 0,96000 | Direct |
| 60R300XF | Littelfuse Inc. | 0 | F1927-ND | € 1,97000 | Similar |
| MF-RX300/72-0 | Bourns Inc. | 3 082 | MF-RX300/72-0-ND | € 0,84000 | Direct |
| MF-R300 | Bourns Inc. | 21 305 | MF-R300-ND | € 0,51000 | Similar |





