TRIAC Alternistor - Snubberless 1 kV 6 A Through Hole TO-251 (V-Pak/I-Pak)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QK006VH4TP

DigiKey Part Number
QK006VH4TP-ND
Manufacturer
Manufacturer Product Number
QK006VH4TP
Description
TRIAC ALTERNISTOR 1KV 6A TO251
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
TRIAC Alternistor - Snubberless 1 kV 6 A Through Hole TO-251 (V-Pak/I-Pak)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Gate Trigger (Igt) (Max)
35 mA
Manufacturer
Littelfuse Inc.
Current - Hold (Ih) (Max)
35 mA
Packaging
Tube
Configuration
Single
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TJ)
Triac Type
Alternistor - Snubberless
Mounting Type
Through Hole
Voltage - Off State
1 kV
Package / Case
TO-251-3 Short Leads, IPAK, TO-251AA
Current - On State (It (RMS)) (Max)
6 A
Supplier Device Package
TO-251 (V-Pak/I-Pak)
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Base Product Number
Current - Non Rep. Surge 50, 60Hz (Itsm)
55A, 65A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
750€ 1,26763€ 950,72
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 1,26763
Unit Price with VAT:€ 1,54651