QJ8016NH4TP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 962
Unit Price: € 5,47000
Datasheet

Parametric Equivalent


STMicroelectronics
In Stock: 0
Unit Price: € 0,81000
Datasheet

Parametric Equivalent


STMicroelectronics
In Stock: 4 068
Unit Price: € 1,42000
Datasheet
TRIAC Alternistor - Snubberless 800 V 16 A Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TRIAC Alternistor - Snubberless 800 V 16 A Surface Mount TO-263 (D2PAK)
TO-263

QJ8016NH4TP

DigiKey Part Number
18-QJ8016NH4TP-ND
Manufacturer
Manufacturer Product Number
QJ8016NH4TP
Description
TRIAC ALTERNISTOR 800V 16A TO263
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TRIAC Alternistor - Snubberless 800 V 16 A Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Non Rep. Surge 50, 60Hz (Itsm)
167A, 200A
Manufacturer
Littelfuse Inc.
Current - Gate Trigger (Igt) (Max)
35 mA
Series
Current - Hold (Ih) (Max)
50 mA
Packaging
Tube
Configuration
Single
Part Status
Active
Operating Temperature
-40°C ~ 150°C (TJ)
Triac Type
Alternistor - Snubberless
Mounting Type
Surface Mount
Voltage - Off State
800 V
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Current - On State (It (RMS)) (Max)
16 A
Supplier Device Package
TO-263 (D2PAK)
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
QJ8016NH4RPLittelfuse Inc.962QJ8016NH4RPCT-ND€ 5,47000Parametric Equivalent
T1635T-8GSTMicroelectronics0T1635T-8G-ND€ 0,81000Parametric Equivalent
T1635T-8G-TRSTMicroelectronics4 068497-18389-1-ND€ 1,42000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1 000€ 2,78876€ 2 788,76
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 2,78876
Unit Price with VAT:€ 3,40229