


Q8015N5RP | |
|---|---|
DigiKey Part Number | 18-Q8015N5RPTR-ND - Tape & Reel (TR) 18-Q8015N5RPCT-ND - Cut Tape (CT) 18-Q8015N5RPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Q8015N5RP |
Description | TRIAC 800V 15A TO263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TRIAC Standard 800 V 15 A Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Category | Current - Gate Trigger (Igt) (Max) 50 mA |
Manufacturer Littelfuse Inc. | Current - Hold (Ih) (Max) 70 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Configuration Single |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Triac Type Standard | Mounting Type Surface Mount |
Voltage - Off State 800 V | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Current - On State (It (RMS)) (Max) 15 A | Supplier Device Package TO-263 (D2PAK) |
Voltage - Gate Trigger (Vgt) (Max) 2 V | Base Product Number |
Current - Non Rep. Surge 50, 60Hz (Itsm) 167A, 200A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T2535-800G | STMicroelectronics | 984 | 497-14173-5-ND | € 3,71000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,99000 | € 4,99 |
| 10 | € 3,33200 | € 33,32 |
| 100 | € 2,39080 | € 239,08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 1,80912 | € 904,56 |
| Unit Price without VAT: | € 4,99000 |
|---|---|
| Unit Price with VAT: | € 6,08780 |

