


Q6012RH2 | |
|---|---|
DigiKey Part Number | Q6012RH2-ND |
Manufacturer | |
Manufacturer Product Number | Q6012RH2 |
Description | TRIAC ALTERNISTOR 600V 12A TO220 |
Customer Reference | |
Detailed Description | TRIAC Alternistor - Snubberless 600 V 12 A Through Hole TO-220 Non-Isolated Tab |
Datasheet | Datasheet |
Category | Current - Gate Trigger (Igt) (Max) 10 mA |
Manufacturer Littelfuse Inc. | Current - Hold (Ih) (Max) 15 mA |
Packaging Bulk | Configuration Single |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 125°C (TJ) |
Triac Type Alternistor - Snubberless | Mounting Type Through Hole |
Voltage - Off State 600 V | Package / Case TO-220-3 |
Current - On State (It (RMS)) (Max) 12 A | Supplier Device Package TO-220 Non-Isolated Tab |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Base Product Number |
Current - Non Rep. Surge 50, 60Hz (Itsm) 110A, 120A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Q6012RH2TP | Littelfuse Inc. | 0 | F9560-ND | € 1,44797 | Parametric Equivalent |
| AVS12CB | STMicroelectronics | 1 014 | 497-2564-5-ND | € 3,12000 | Similar |
| T1610H-6T | STMicroelectronics | 2 168 | 497-13996-5-ND | € 1,60000 | Similar |



