Q2004L3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


WeEn Semiconductors
In Stock: 32
Unit Price: € 0,98000
Datasheet

Similar


STMicroelectronics
In Stock: 13 830
Unit Price: € 1,49000
Datasheet
TRIAC Logic - Sensitive Gate 200 V 4 A Through Hole TO-220 Isolated Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q2004L3

DigiKey Part Number
Q2004L3-ND
Manufacturer
Manufacturer Product Number
Q2004L3
Description
TRIAC SENS GATE 200V 4A TO220
Customer Reference
Detailed Description
TRIAC Logic - Sensitive Gate 200 V 4 A Through Hole TO-220 Isolated Tab
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
-
Packaging
Bulk
Part Status
Obsolete
Triac Type
Logic - Sensitive Gate
Voltage - Off State
200 V
Current - On State (It (RMS)) (Max)
4 A
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
46A, 55A
Current - Gate Trigger (Igt) (Max)
10 mA
Current - Hold (Ih) (Max)
20 mA
Configuration
Single
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3 Isolated Tab
Supplier Device Package
TO-220 Isolated Tab
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes