


PGC-5060 | |
|---|---|
DigiKey Part Number | 5666-PGC-5060-ND |
Manufacturer | |
Manufacturer Product Number | PGC-5060 |
Description | CT 2.3" ID 60MM WKE60 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Transformer POWR-GARD® Ground Fault Relays |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Current Transformer | |
For Use With/Related Products | POWR-GARD® Ground Fault Relays |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 696,89000 | € 696,89 |
| Unit Price without VAT: | € 696,89000 |
|---|---|
| Unit Price with VAT: | € 850,20580 |

