PC-105
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PC-105
HVAC - Take a Load Off – Protect Control Sense

PC-105

DigiKey Part Number
5666-PC-105-ND
Manufacturer
Manufacturer Product Number
PC-105
Description
5 CHANNEL PUMP-CONTROL SWITCH/
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Liquid Level Controller Constant Level 120VAC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Constant Level
Voltage - Supply
120VAC
Sensitivity
-
Features
-
Distance - Control To Sensor (Max)
-
Output Type
Relay
Contact Form
-
Contact Rating @ Voltage
7A @ 240VAC
Mounting Type
-
Termination Style
Screw Terminal
Operating Temperature
-20°C ~ 55°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 528,52000€ 528,52
10€ 445,00800€ 4 450,08
Manufacturers Standard Package
Unit Price without VAT:€ 528,52000
Unit Price with VAT:€ 644,79440