P6SMB8.2C is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 2 673
Unit Price: € 0,27000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: € 0,08993
Datasheet

Similar


Bourns Inc.
In Stock: 1 405
Unit Price: € 0,52000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: € 0,10499
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 4 960
Unit Price: € 0,40000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 5 990
Unit Price: € 0,61000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: € 0,15630
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: € 0,16424
Datasheet
12.71V Clamp 50.4A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB8.2C

DigiKey Part Number
P6SMB8.2C-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P6SMB8.2C
Description
TVS DIODE 5VWM SC76 SOD323
Customer Reference
Detailed Description
12.71V Clamp 50.4A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
EDA/CAD Models
P6SMB8.2C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
7.02V
Voltage - Breakdown (Min)
7.38V
Voltage - Clamping (Max) @ Ipp
12.71V
Current - Peak Pulse (10/1000µs)
50.4A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable