P6SMB75AT3G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 4 793
Unit Price: € 0,53000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: € 0,19233
Datasheet

Similar


Littelfuse Inc.
In Stock: 5 446
Unit Price: € 0,42000
Datasheet

Similar


Littelfuse Inc.
In Stock: 23 172
Unit Price: € 0,42000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 2 480
Unit Price: € 0,48000
Datasheet

Similar


STMicroelectronics
In Stock: 5 722
Unit Price: € 0,56000
Datasheet

Similar


Bourns Inc.
In Stock: 28 286
Unit Price: € 0,49000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 3 597
Unit Price: € 0,54000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: € 0,14778
Datasheet
103V Clamp 5.8A Ipp Tvs Diode Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB75AT3G

DigiKey Part Number
P6SMB75AT3GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P6SMB75AT3G
Description
TVS DIODE 64.1VWM 103VC SMB
Customer Reference
Detailed Description
103V Clamp 5.8A Ipp Tvs Diode Surface Mount SMB
Datasheet
 Datasheet
EDA/CAD Models
P6SMB75AT3G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
64.1V
Voltage - Breakdown (Min)
71.3V
Voltage - Clamping (Max) @ Ipp
103V
Current - Peak Pulse (10/1000µs)
5.8A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
280pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes