P6SMB480 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 979
Unit Price: € 0,83000
Datasheet
690.9V Clamp 900mA Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB480

DigiKey Part Number
P6SMB480-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P6SMB480
Description
TVS DIODE 408VWM 690.9V DO214AA
Customer Reference
Detailed Description
690.9V Clamp 900mA Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
EDA/CAD Models
P6SMB480 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
408V
Voltage - Breakdown (Min)
432V
Voltage - Clamping (Max) @ Ipp
690.9V
Current - Peak Pulse (10/1000µs)
900mA
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable