P6SMB43 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 4 982
Unit Price: € 0,34000
Datasheet
62.27V Clamp 10.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB43

DigiKey Part Number
P6SMB43-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P6SMB43
Description
TVS DIODE 36.8VWM DO214AA
Customer Reference
Detailed Description
62.27V Clamp 10.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
EDA/CAD Models
P6SMB43 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
36.8V
Voltage - Breakdown (Min)
38.75V
Voltage - Clamping (Max) @ Ipp
62.27V
Current - Peak Pulse (10/1000µs)
10.3A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes