P6SMB36C is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 20 260
Unit Price: € 0,50000
Datasheet

Similar


Littelfuse Inc.
In Stock: 16 140
Unit Price: € 0,71000
Datasheet

Direct


Bourns Inc.
In Stock: 40 558
Unit Price: € 0,52000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: € 0,14016
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: € 0,13626
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 3 000
Unit Price: € 0,68000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 5 740
Unit Price: € 0,68000
Datasheet

Similar


STMicroelectronics
In Stock: 8 411
Unit Price: € 1,55000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 1 610
Unit Price: € 0,39000
Datasheet
52.4V Clamp 12.2A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB36C

DigiKey Part Number
P6SMB36C-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P6SMB36C
Description
TVS DIODE 30.8VWM 52.4V DO214AA
Customer Reference
Detailed Description
52.4V Clamp 12.2A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
EDA/CAD Models
P6SMB36C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
30.8V
Voltage - Breakdown (Min)
32.4V
Voltage - Clamping (Max) @ Ipp
52.4V
Current - Peak Pulse (10/1000µs)
12.2A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable