P6SMB36AT3G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 4 447
Unit Price: € 0,88000
Datasheet

Direct


Littelfuse Inc.
In Stock: 2 521
Unit Price: € 0,42000
Datasheet

Similar


Littelfuse Inc.
In Stock: 7 343
Unit Price: € 0,86000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: € 0,42000
Datasheet
49.9V Clamp 12A Ipp Tvs Diode Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB36AT3G

DigiKey Part Number
P6SMB36AT3GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P6SMB36AT3G
Description
TVS DIODE 30.8VWM 49.9VC SMB
Customer Reference
Detailed Description
49.9V Clamp 12A Ipp Tvs Diode Surface Mount SMB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
30.8V
Voltage - Breakdown (Min)
34.2V
Voltage - Clamping (Max) @ Ipp
49.9V
Current - Peak Pulse (10/1000µs)
12A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
540pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes