P6SMB33 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 77 251
Unit Price: € 0,36000
Datasheet
47.99V Clamp 13.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB33

DigiKey Part Number
P6SMB33-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P6SMB33
Description
TVS DIODE 28.2VWM DO214AA
Customer Reference
Detailed Description
47.99V Clamp 13.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
EDA/CAD Models
P6SMB33 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
28.2V
Voltage - Breakdown (Min)
29.75V
Voltage - Clamping (Max) @ Ipp
47.99V
Current - Peak Pulse (10/1000µs)
13.3A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes