P4SMA91C is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 4 570
Unit Price: € 0,62000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: € 0,07320
Datasheet
131.25V Clamp 3.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
131.25V Clamp 3.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
TO-214AC SMA

P4SMA91C

DigiKey Part Number
P4SMA91C-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P4SMA91C
Description
TVS DIODE 16VWM DO214AB SMC
Customer Reference
Detailed Description
131.25V Clamp 3.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
P4SMA91C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
77.8V
Voltage - Breakdown (Min)
82.18V
Voltage - Clamping (Max) @ Ipp
131.25V
Current - Peak Pulse (10/1000µs)
3.3A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable