64.8V Clamp 6.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
64.8V Clamp 6.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
TO-214AC SMA

P4SMA47CA

DigiKey Part Number
18-P4SMA47CATR-ND - Tape & Reel (TR)
18-P4SMA47CACT-ND - Cut Tape (CT)
18-P4SMA47CADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P4SMA47CA
Description
TVS DIODE 40.2VWM 64.8V DO214AC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
64.8V Clamp 6.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
P4SMA47CA Models
Product Attributes
cms-filter-similar-products
cms-show-empty-attributes
Category
Voltage - Clamping (Max) @ Ipp
64.8V
Mfr
Current - Peak Pulse (10/1000µs)
6.3A
Series
Power - Peak Pulse
400W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-65°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
40.2V
Package / Case
DO-214AC, SMA
Voltage - Breakdown (Min)
44.7V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P4SMA47CABourns Inc.4 985118-P4SMA47CACT-ND€ 0,49000Similar
In-Stock: 5 888
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,50000€ 0,50
10€ 0,31000€ 3,10
100€ 0,19770€ 19,77
500€ 0,14884€ 74,42
1 000€ 0,13305€ 133,05
2 000€ 0,11976€ 239,52
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,08779€ 438,95
10 000€ 0,08037€ 803,70
15 000€ 0,07659€ 1 148,85
25 000€ 0,07362€ 1 840,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,50000
Unit Price with VAT:€ 0,61000