33.2V Clamp 12.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33.2V Clamp 12.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
TO-214AC SMA

P4SMA24CA

DigiKey Part Number
18-P4SMA24CATR-ND - Tape & Reel (TR)
18-P4SMA24CACT-ND - Cut Tape (CT)
18-P4SMA24CADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P4SMA24CA
Description
TVS DIODE 20.5VWM 33.2V DO214AC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
33.2V Clamp 12.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
P4SMA24CA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
33.2V
Mfr
Current - Peak Pulse (10/1000µs)
12.3A
Series
Power - Peak Pulse
400W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-65°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
20.5V
Package / Case
DO-214AC, SMA
Voltage - Breakdown (Min)
22.8V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 528
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,64000€ 0,64
10€ 0,39400€ 3,94
100€ 0,25350€ 25,35
500€ 0,19254€ 96,27
1 000€ 0,17287€ 172,87
2 000€ 0,15631€ 312,62
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,11531€ 576,55
10 000€ 0,10606€ 1 060,60
15 000€ 0,10241€ 1 536,15
Manufacturers Standard Package
Unit Price without VAT:€ 0,64000
Unit Price with VAT:€ 0,78080