Similar
Similar
Similar



P4SMA160CA | |
|---|---|
DigiKey Part Number | P4SMA160CA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4SMA160CA |
Description | TVS DIODE 136VWM 219VC DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 219V Clamp 1.9A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | P4SMA160CA Models |
Category | Voltage - Clamping (Max) @ Ipp 219V |
Mfr | Current - Peak Pulse (10/1000µs) 1.9A |
Series | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 136V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 152V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P4SMA160CA | Eaton - Electronics Division | 0 | 283-P4SMA160CATR-ND | € 0,06746 | Similar |
| P4SMA160CA | Bourns Inc. | 0 | P4SMA160CABB-ND | € 0,13178 | Similar |
| P4SMA160CA | Taiwan Semiconductor Corporation | 0 | 1801-P4SMA160CATR-ND | € 0,08384 | Similar |
| SMAJ130CA | Taiwan Semiconductor Corporation | 0 | 1801-SMAJ130CATR-ND | € 0,08384 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,12302 | € 615,10 |
| 10 000 | € 0,12015 | € 1 201,50 |
| Unit Price without VAT: | € 0,12302 |
|---|---|
| Unit Price with VAT: | € 0,15008 |




