Direct

P3203ACL60 | |
|---|---|
DigiKey Part Number | P3203ACL60-ND |
Manufacturer | |
Manufacturer Product Number | P3203ACL60 |
Description | THYRISTOR 270V 400A 3-SIP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 270V Off-State 400 A Ipp TVS Thyristor 3-SIP |
Datasheet | Datasheet |
Category | Current - Peak Pulse (8/20µs) 400 A |
Manufacturer Littelfuse Inc. | Current - Peak Pulse (10/1000µs) 100 A |
Series | Current - Hold (Ih) 150 mA |
Packaging Bulk | Number of Elements 3 |
Part Status Active | Capacitance 45pF, 70pF |
Voltage - Breakover 350V | Mounting Type Through Hole |
Voltage - Off State 270V | Package / Case 3-SIP |
Voltage - On State 8 V | Supplier Device Package TO-220 Modified |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P3203ACL | Littelfuse Inc. | 534 | P3203ACL-ND | € 4,18000 | Direct |
| P3203ACMCL | Littelfuse Inc. | 0 | P3203ACMCL-ND | € 2,35278 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 2,30880 | € 1 154,40 |
| Unit Price without VAT: | € 2,30880 |
|---|---|
| Unit Price with VAT: | € 2,81674 |


