58V Off-State 150 A Ipp TVS Thyristor TO-226-2, TO-92-2 (TO-226AC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P0640EAL

DigiKey Part Number
P0640EAL-ND
Manufacturer
Manufacturer Product Number
P0640EAL
Description
THYRISTOR 58V 150A TO-226-2
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
58V Off-State 150 A Ipp TVS Thyristor TO-226-2, TO-92-2 (TO-226AC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Voltage - Breakover
77V
Voltage - Off State
58V
Voltage - On State
4 V
Current - Peak Pulse (8/20µs)
150 A
Current - Peak Pulse (10/1000µs)
45 A
Current - Hold (Ih)
150 mA
Number of Elements
1
Capacitance
60pF
Mounting Type
Through Hole
Package / Case
TO-226-2, TO-92-2 (TO-226AC)
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 177
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 1,27000€ 1,27
10€ 0,80000€ 8,00
100€ 0,53500€ 53,50
500€ 0,42108€ 210,54
1 000€ 0,38441€ 384,41
2 000€ 0,35357€ 707,14
6 000€ 0,34112€ 2 046,72
Manufacturers Standard Package
Unit Price without VAT:€ 1,27000
Unit Price with VAT:€ 1,54940