
NGB8206ANSL3G | |
|---|---|
DigiKey Part Number | NGB8206ANSL3G-ND |
Manufacturer | |
Manufacturer Product Number | NGB8206ANSL3G |
Description | IGBT 390V 20A 150W D2PAK3 |
Customer Reference | |
Detailed Description | IGBT 390 V 20 A 150 W Surface Mount D2PAK |
Category | Input Type Logic |
Manufacturer Littelfuse Inc. | Td (on/off) @ 25°C -/5µs |
Packaging Tube | Test Condition 300V, 9A, 1kOhm, 5V |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
Voltage - Collector Emitter Breakdown (Max) 390 V | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 20 A | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Current - Collector Pulsed (Icm) 50 A | Supplier Device Package D2PAK |
Vce(on) (Max) @ Vge, Ic 1.9V @ 4.5V, 20A | Base Product Number |
Power - Max 150 W |

