
MCR218-2G | |
|---|---|
DigiKey Part Number | MCR218-2G-ND |
Manufacturer | |
Manufacturer Product Number | MCR218-2G |
Description | SCR 50V 8A TO-220AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SCR 50 V 8 A Standard Recovery Through Hole TO-220AB |
Datasheet | Datasheet |
EDA/CAD Models | MCR218-2G Models |
Category | Current - Hold (Ih) (Max) 30 mA |
Manufacturer Littelfuse Inc. | Current - Off State (Max) 10 µA |
Packaging Box | Current - Non Rep. Surge 50, 60Hz (Itsm) 100A @ 60Hz |
Part Status Active | SCR Type Standard Recovery |
Voltage - Off State 50 V | Operating Temperature -40°C ~ 125°C |
Voltage - Gate Trigger (Vgt) (Max) 1.5 V | Mounting Type Through Hole |
Current - Gate Trigger (Igt) (Max) 25 mA | Package / Case TO-220-3 |
Voltage - On State (Vtm) (Max) 1.8 V | Supplier Device Package TO-220AB |
Current - On State (It (RMS)) (Max) 8 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,87000 | € 1,87 |
| 10 | € 1,20300 | € 12,03 |
| 100 | € 0,82220 | € 82,22 |
| 500 | € 0,65896 | € 329,48 |
| 1 000 | € 0,60647 | € 606,47 |
| 2 000 | € 0,58909 | € 1 178,18 |
| Unit Price without VAT: | € 1,87000 |
|---|---|
| Unit Price with VAT: | € 2,28140 |

