Polymeric PTC Resettable Fuse 240V 1.25 A Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 240V 1.25 A Ih Through Hole Radial, Disc
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

LVB125

DigiKey Part Number
LVB125-ND
Manufacturer
Manufacturer Product Number
LVB125
Description
PTC RESET FUSE 240V 1.25A RADIAL
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 240V 1.25 A Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Time to Trip
5 s
Manufacturer
Littelfuse Inc.
Resistance - Initial (Ri) (Min)
152 mOhms
Series
Resistance - Post Trip (R1) (Max)
482 mOhms
Packaging
Bulk
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Mounting Type
Through Hole
Type
Polymeric
Package / Case
Radial, Disc
Voltage - Max
240V
Size / Dimension
0.984" L x 0.175" W (25.00mm x 4.40mm)
Current - Hold (Ih) (Max)
1.25 A
Height - Seated (Max)
1.071" (27.20mm)
Current - Trip (It)
2.5 A
Lead Spacing
0.400" (10.15mm)
Current - Max
12.5 A
Approval Agency
UL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.