
LPWI201610H1R5T | |
|---|---|
DigiKey Part Number | F10230TR-ND - Tape & Reel (TR) F10230CT-ND - Cut Tape (CT) F10230DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LPWI201610H1R5T |
Description | FIXED IND 1.5UH 2.5A 100 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Thin Film Inductor 2.5 A 100mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Thin Film | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 100mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 (2016 Metric) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,50000 | € 0,50 |
| 10 | € 0,41500 | € 4,15 |
| 100 | € 0,34110 | € 34,11 |
| 1 000 | € 0,28057 | € 280,57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,22123 | € 663,69 |
| 6 000 | € 0,21375 | € 1 282,50 |
| Unit Price without VAT: | € 0,50000 |
|---|---|
| Unit Price with VAT: | € 0,61000 |

