



LCB111 | |
|---|---|
DigiKey Part Number | LCB111-ND |
Manufacturer | |
Manufacturer Product Number | LCB111 |
Description | SSR RELAY SPST-NC 120MA 0-350V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NC (1 Form B) 6-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 350 V | |
Load Current | 120 mA | |
On-State Resistance (Max) | 35 Ohms | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-DIP | |
Approval Agency | CSA, EN, TUV, UL | |
Grade | - | |
Qualification | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,62000 | € 2,62 |
| 10 | € 2,32900 | € 23,29 |
| 25 | € 2,22360 | € 55,59 |
| 50 | € 2,14780 | € 107,39 |
| 100 | € 2,07410 | € 207,41 |
| Unit Price without VAT: | € 2,62000 |
|---|---|
| Unit Price with VAT: | € 3,19640 |

