Similar

L4X8E8RP | |
|---|---|
DigiKey Part Number | L4X8E8RP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L4X8E8RP |
Description | TRIAC SENS GATE 400V 0.8A TO92 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 400 V 800 mA Through Hole TO-92 |
Datasheet | Datasheet |
Category | Current - Non Rep. Surge 50, 60Hz (Itsm) 8.3A, 10A |
Manufacturer Littelfuse Inc. | Current - Gate Trigger (Igt) (Max) 10 mA |
Packaging Tape & Reel (TR) | Current - Hold (Ih) (Max) 15 mA |
Part Status Active | Configuration Single |
Triac Type Logic - Sensitive Gate | Operating Temperature -65°C ~ 110°C (TJ) |
Voltage - Off State 400 V | Mounting Type Through Hole |
Current - On State (It (RMS)) (Max) 800 mA | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Supplier Device Package TO-92 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L4X8E8AP | Littelfuse Inc. | 0 | L4X8E8AP-ND | € 0,59042 | Parametric Equivalent |
| Z0107DA 2AL2 | STMicroelectronics | 0 | Z0107DA2AL2-ND | € 0,07721 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,59042 | € 1 180,84 |
| Unit Price without VAT: | € 0,59042 |
|---|---|
| Unit Price with VAT: | € 0,72031 |



