
L4CL2512LR024FYR-A | |
|---|---|
DigiKey Part Number | 18-L4CL2512LR024FYR-ATR-ND - Tape & Reel (TR) 18-L4CL2512LR024FYR-ACT-ND - Cut Tape (CT) 18-L4CL2512LR024FYR-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L4CL2512LR024FYR-A |
Description | AEQ-Q200 RESISTOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 24 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense, High Voltage Metal Foil |
Datasheet | Datasheet |
Category | Features Current Sense, High Voltage |
Mfr | Temperature Coefficient ±30ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.122" W (6.30mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.031" (0.80mm) |
Power (Watts) | Number of Terminations 4 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L4CL2512LR024FYR | Littelfuse Inc. | 3 925 | 18-L4CL2512LR024FYRCT-ND | € 1,39000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,67000 | € 1,67 |
| 10 | € 1,10900 | € 11,09 |
| 25 | € 0,95520 | € 23,88 |
| 50 | € 0,85900 | € 42,95 |
| 100 | € 0,77700 | € 77,70 |
| 250 | € 0,68720 | € 171,80 |
| 500 | € 0,63100 | € 315,50 |
| 1 000 | € 0,58327 | € 583,27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,45757 | € 1 830,28 |
| Unit Price without VAT: | € 1,67000 |
|---|---|
| Unit Price with VAT: | € 2,03740 |

