
L4CL1206LR022DNR-A | |
|---|---|
DigiKey Part Number | 18-L4CL1206LR022DNR-ATR-ND - Tape & Reel (TR) 18-L4CL1206LR022DNR-ACT-ND - Cut Tape (CT) 18-L4CL1206LR022DNR-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L4CL1206LR022DNR-A |
Description | AEQ-Q200 RESISTOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 mOhms ±0.5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense, High Voltage Metal Foil |
Datasheet | Datasheet |
Category | Features Current Sense, High Voltage |
Mfr | Temperature Coefficient ±30ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.031" (0.80mm) |
Power (Watts) | Number of Terminations 4 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L4CL1206LR022DNR | Littelfuse Inc. | 5 000 | 18-L4CL1206LR022DNRCT-ND | € 1,11000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,34000 | € 1,34 |
| 10 | € 0,88100 | € 8,81 |
| 25 | € 0,75760 | € 18,94 |
| 50 | € 0,67960 | € 33,98 |
| 100 | € 0,61340 | € 61,34 |
| 250 | € 0,54080 | € 135,20 |
| 500 | € 0,49538 | € 247,69 |
| 1 000 | € 0,45679 | € 456,79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,34930 | € 1 746,50 |
| 10 000 | € 0,34835 | € 3 483,50 |
| Unit Price without VAT: | € 1,34000 |
|---|---|
| Unit Price with VAT: | € 1,63480 |

