16 mOhms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Current Sense, High Voltage Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L4CA0612LR016FNR-A

DigiKey Part Number
18-L4CA0612LR016FNR-ATR-ND - Tape & Reel (TR)
18-L4CA0612LR016FNR-ACT-ND - Cut Tape (CT)
18-L4CA0612LR016FNR-ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L4CA0612LR016FNR-A
Description
AEQ-Q200 RESISTOR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
16 mOhms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Current Sense, High Voltage Metal Foil
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense, High Voltage
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
Wide 1206 (3216 Metric), 0612
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.126" W (1.55mm x 3.20mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
4
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,87000€ 0,87
10€ 0,56800€ 5,68
25€ 0,48520€ 12,13
50€ 0,43340€ 21,67
100€ 0,38960€ 38,96
250€ 0,34144€ 85,36
500€ 0,31132€ 155,66
1 000€ 0,28570€ 285,70
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,19820€ 991,00
10 000€ 0,18708€ 1 870,80
Manufacturers Standard Package
Unit Price without VAT:€ 0,87000
Unit Price with VAT:€ 1,06140