
L4CA0612LR014FNR-A | |
|---|---|
DigiKey Part Number | 18-L4CA0612LR014FNR-ATR-ND - Tape & Reel (TR) 18-L4CA0612LR014FNR-ACT-ND - Cut Tape (CT) 18-L4CA0612LR014FNR-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L4CA0612LR014FNR-A |
Description | AEQ-Q200 RESISTOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 14 mOhms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Current Sense, High Voltage Metal Foil |
Datasheet | Datasheet |
Category | Features Current Sense, High Voltage |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 1206 (3216 Metric), 0612 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.126" W (1.55mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 4 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L4CA0612LR014FNR | Littelfuse Inc. | 3 918 | 18-L4CA0612LR014FNRCT-ND | € 0,72000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,87000 | € 0,87 |
| 10 | € 0,56800 | € 5,68 |
| 25 | € 0,48520 | € 12,13 |
| 50 | € 0,43340 | € 21,67 |
| 100 | € 0,38960 | € 38,96 |
| 250 | € 0,34144 | € 85,36 |
| 500 | € 0,31132 | € 155,66 |
| 1 000 | € 0,28570 | € 285,70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,19820 | € 991,00 |
| 10 000 | € 0,18708 | € 1 870,80 |
| Unit Price without VAT: | € 0,87000 |
|---|---|
| Unit Price with VAT: | € 1,06140 |

