Diac/Sidac Thyristor 240 ~ 265V DO-15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K2501GLRP

DigiKey Part Number
K2501GLRP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
K2501GLRP
Description
DIAC/SIDAC 240-265V 1A DO-15
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Diac/Sidac Thyristor 240 ~ 265V DO-15
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Breakover
240 ~ 265V
Current - Breakover
10 µA
Current - Hold (Ih) (Max)
30 mA
Current - Peak Output
1 A
Operating Temperature
-40°C ~ 125°C (TJ)
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
DO-15
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,70290€ 3 514,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,70290
Unit Price with VAT:€ 0,85754