
ITV9550L1830MR | |
|---|---|
DigiKey Part Number | 18-ITV9550L1830MRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ITV9550L1830MR |
Description | ITV 9.5*5.0MM 18V 30A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 30A 85 VDC Fuse Board Mount Surface Mount |
Datasheet | Datasheet |
Category | Voltage Rating - DC 85 VDC |
Manufacturer Littelfuse Inc. | Response Time Fast Blow |
Series | Applications Battery Protection |
Packaging Tape & Reel (TR) | Approval Agency cURus, TUV |
Part Status Active | Operating Temperature -10°C ~ 65°C |
Mounting Type Surface Mount | Breaking Capacity @ Rated Voltage 80A |
Fuse Type Board Mount | Package / Case Nonstandard SMD |
Current Rating (Amps) 30A | Size / Dimension 0.374" L x 0.197" W x 0.079" H (9.50mm x 5.00mm x 2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 4,19681 | € 4 196,81 |
| Unit Price without VAT: | € 4,19681 |
|---|---|
| Unit Price with VAT: | € 5,12011 |

