Gas Discharge Tube 420 V 10000A (10kA) ±20% 3 Pole Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Gas Discharge Tube 420 V 10000A (10kA) ±20% 3 Pole Surface Mount
Building Automation – Protect/Sense/Control

GTCS36-421M-R10

DigiKey Part Number
GTCS36-421M-R10-ND
Manufacturer
Manufacturer Product Number
GTCS36-421M-R10
Description
GDT 420V 10KA 3 POLE SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 420 V 10000A (10kA) ±20% 3 Pole Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tray
Part Status
Active
Voltage - DC Spark Over (Nom)
420 V
Impulse Discharge Current (8/20µs)
10000A (10kA)
Tolerance
±20%
Number of Poles
3
Fail Short
No
Mounting Type
Surface Mount
Package / Case
3-SMD Cylinder Square End
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 674
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€ 4,20000€ 4,20
5€ 3,48600€ 17,43
10€ 3,21600€ 32,16
50€ 2,66780€ 133,39
100€ 2,46050€ 246,05
250€ 2,20968€ 552,42
500€ 2,03602€ 1 018,01
2 500€ 1,90849€ 4 771,23
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 4,20000
Unit Price with VAT:€ 5,12400