


GTCS36-421M-R10-2 | |
|---|---|
DigiKey Part Number | GTCS36-421M-R10-2TR-ND - Tape & Reel (TR) GTCS36-421M-R10-2CT-ND - Cut Tape (CT) GTCS36-421M-R10-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GTCS36-421M-R10-2 |
Description | GDT 420V 10KA 3 POLE SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 420 V 10000A (10kA) ±20% 3 Pole Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 420 V | |
Impulse Discharge Current (8/20µs) | 10000A (10kA) | |
Tolerance | ±20% | |
Number of Poles | 3 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD Cylinder Square End | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,20000 | € 4,20 |
| 5 | € 3,48600 | € 17,43 |
| 10 | € 3,21600 | € 32,16 |
| 50 | € 2,66780 | € 133,39 |
| 100 | € 2,46050 | € 246,05 |
| 250 | € 2,20968 | € 552,42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | € 1,94033 | € 1 455,25 |
| 1 500 | € 1,90849 | € 2 862,74 |
| Unit Price without VAT: | € 4,20000 |
|---|---|
| Unit Price with VAT: | € 5,12400 |

