Gas Discharge Tube 75 V 2500A (2.5kA) ±20% 2 Pole Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Gas Discharge Tube 75 V 2500A (2.5kA) ±20% 2 Pole Surface Mount
Building Automation – Protect/Sense/Control

GTCS25-750M-R02

DigiKey Part Number
GTCS25-750M-R02-ND
Manufacturer
Manufacturer Product Number
GTCS25-750M-R02
Description
GDT 75V 2.5KA 2 POLE SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 75 V 2500A (2.5kA) ±20% 2 Pole Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tray
Part Status
Active
Voltage - DC Spark Over (Nom)
75 V
Impulse Discharge Current (8/20µs)
2500A (2.5kA)
Tolerance
±20%
Number of Poles
2
Fail Short
-
Mounting Type
Surface Mount
Package / Case
2-SMD Cylinder Square End
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
5 000€ 1,06843€ 5 342,15
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 1,06843
Unit Price with VAT:€ 1,30348