


GTCN38-251M-R10-FT | |
|---|---|
DigiKey Part Number | GTCN38-251M-R10-FT-ND |
Manufacturer | |
Manufacturer Product Number | GTCN38-251M-R10-FT |
Description | GDT 250V 10KA 3 POLE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 250 V 10000A (10kA) ±20% 3 Pole User Defined |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 250 V | |
Impulse Discharge Current (8/20µs) | 10000A (10kA) | |
Tolerance | ±20% | |
Number of Poles | 3 | |
Fail Short | Yes | |
Mounting Type | User Defined | |
Package / Case | Cylinder No Lead, 3 Terminal | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,10000 | € 3,10 |
| 5 | € 2,56600 | € 12,83 |
| 10 | € 2,36800 | € 23,68 |
| 50 | € 1,96480 | € 98,24 |
| 100 | € 1,81230 | € 181,23 |
| 250 | € 1,62792 | € 406,98 |
| 500 | € 1,50024 | € 750,12 |
| 1 000 | € 1,38187 | € 1 381,87 |
| 5 000 | € 1,36341 | € 6 817,05 |
| Unit Price without VAT: | € 3,10000 |
|---|---|
| Unit Price with VAT: | € 3,78200 |

