


GTCN36-251M-R10 | |
|---|---|
DigiKey Part Number | GTCN36-251M-R10-ND |
Manufacturer | |
Manufacturer Product Number | GTCN36-251M-R10 |
Description | GDT 250V 10KA 3 POLE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 250 V 10000A (10kA) ±20% 3 Pole User Defined |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 250 V | |
Impulse Discharge Current (8/20µs) | 10000A (10kA) | |
Tolerance | ±20% | |
Number of Poles | 3 | |
Fail Short | No | |
Mounting Type | User Defined | |
Package / Case | Cylinder No Lead, 3 Terminal | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,29000 | € 4,29 |
| 5 | € 3,56000 | € 17,80 |
| 10 | € 3,28500 | € 32,85 |
| 50 | € 2,72460 | € 136,23 |
| 100 | € 2,51300 | € 251,30 |
| 250 | € 2,25680 | € 564,20 |
| 500 | € 2,07942 | € 1 039,71 |
| 2 500 | € 1,95335 | € 4 883,38 |
| Unit Price without VAT: | € 4,29000 |
|---|---|
| Unit Price with VAT: | € 5,23380 |

