
GTCA28-141M-R10 | |
|---|---|
DigiKey Part Number | GTCA28-141M-R10-ND |
Manufacturer | |
Manufacturer Product Number | GTCA28-141M-R10 |
Description | GDT 140V 10KA 2 POLE TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 140 V 10000A (10kA) ±20% 2 Pole Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 140 V | |
Impulse Discharge Current (8/20µs) | 10000A (10kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,13000 | € 2,13 |
| 5 | € 1,77200 | € 8,86 |
| 10 | € 1,63600 | € 16,36 |
| 50 | € 1,35740 | € 67,87 |
| 100 | € 1,25210 | € 125,21 |
| 250 | € 1,12496 | € 281,24 |
| 500 | € 1,03694 | € 518,47 |
| 1 000 | € 0,95537 | € 955,37 |
| 5 000 | € 0,90783 | € 4 539,15 |
| Unit Price without VAT: | € 2,13000 |
|---|---|
| Unit Price with VAT: | € 2,59860 |

