Gas Discharge Tube 420 V 20000A (20kA) 2 Pole Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Gas Discharge Tube 420 V 20000A (20kA) 2 Pole Through Hole
Building Automation – Protect/Sense/Control

CG2420L

DigiKey Part Number
F11232-ND
Manufacturer
Manufacturer Product Number
CG2420L
Description
GDT 420V 20KA 2 POLE TH
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 420 V 20000A (20kA) 2 Pole Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impulse Discharge Current (8/20µs)
20000A (20kA)
Manufacturer
Littelfuse Inc.
Number of Poles
2
Series
Fail Short
No
Packaging
Tray
Mounting Type
Through Hole
Part Status
Active
Package / Case
Axial Cylinder
Voltage - DC Spark Over (Nom)
420 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 336
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€ 2,91000€ 2,91
5€ 2,41000€ 12,05
10€ 2,22400€ 22,24
50€ 1,84480€ 92,24
100€ 1,70160€ 170,16
350€ 1,46920€ 514,22
700€ 1,35371€ 947,60
1 050€ 1,29008€ 1 354,58
5 250€ 1,27368€ 6 686,82
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 2,91000
Unit Price with VAT:€ 3,55020