


CG2230LSNTR | |
|---|---|
DigiKey Part Number | 18-CG2230LSNTR-ND - Tape & Reel (TR) 18-CG2230LSNTRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CG2230LSNTR |
Description | GDT 230V 20KA 2 POLE SURFACE MT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 230 V 20000A (20kA) 2 Pole Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | CG2230LSNTR Models |
Category | Impulse Discharge Current (8/20µs) 20000A (20kA) |
Manufacturer Littelfuse Inc. | Number of Poles 2 |
Series | Fail Short No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Surface Mount |
Part Status Active | Package / Case Axial Cylinder, Radial SMT Bend |
Voltage - DC Spark Over (Nom) 230 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,32000 | € 3,32 |
| 5 | € 2,75800 | € 13,79 |
| 10 | € 2,54500 | € 25,45 |
| 50 | € 2,11100 | € 105,55 |
| 100 | € 1,94720 | € 194,72 |
| 250 | € 1,74908 | € 437,27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 1,45078 | € 725,39 |
| 1 000 | € 1,33632 | € 1 336,32 |
| 1 500 | € 1,31565 | € 1 973,47 |
| Unit Price without VAT: | € 3,32000 |
|---|---|
| Unit Price with VAT: | € 4,05040 |

