
BZY91C10N | |
|---|---|
DigiKey Part Number | BZY91C10N-ND |
Manufacturer | |
Manufacturer Product Number | BZY91C10N |
Description | TVS DIODE 6.8VWM DO5 |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Chassis, Stud Mount DO-5 |
Datasheet | Datasheet |
Category | Power - Peak Pulse 5000W (5kW) |
Mfr | Power Line Protection No |
Series | Applications General Purpose |
Packaging Bulk | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Obsolete | Mounting Type Chassis, Stud Mount |
Type Zener | Package / Case DO-203AB, DO-5, Stud |
Unidirectional Channels 1 | Supplier Device Package |
Voltage - Reverse Standoff (Typ) 6.8V | Base Product Number |
Voltage - Breakdown (Min) 9.4V |

