



ASMD250F-2 | |
|---|---|
DigiKey Part Number | 18-ASMD250F-2TR-ND - Tape & Reel (TR) 18-ASMD250F-2CT-ND - Cut Tape (CT) 18-ASMD250F-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASMD250F-2 |
Description | PTC RESET FUSE 16V 1.97A 2SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 1.97 A Ih Surface Mount 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | ASMD250F-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 16V | |
Current - Hold (Ih) (Max) | 1.97 A | |
Current - Trip (It) | 5 A | |
Current - Max | 40 A | |
Time to Trip | 30 s | |
Resistance - Initial (Ri) (Min) | 35 mOhms | |
Resistance - Post Trip (R1) (Max) | 85 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Size / Dimension | 0.343" L x 0.250" W (8.70mm x 6.36mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.118" (3.00mm) | |
Lead Spacing | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,84000 | € 0,84 |
| 5 | € 0,69800 | € 3,49 |
| 10 | € 0,64400 | € 6,44 |
| 50 | € 0,53400 | € 26,70 |
| 100 | € 0,49280 | € 49,28 |
| 250 | € 0,44292 | € 110,73 |
| 500 | € 0,40850 | € 204,25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | € 0,30775 | € 461,63 |
| 3 000 | € 0,28350 | € 850,50 |
| 4 500 | € 0,27486 | € 1 236,87 |
| Unit Price without VAT: | € 0,84000 |
|---|---|
| Unit Price with VAT: | € 1,02480 |

