Polymeric PTC Resettable Fuse 16V 1.04 A Ih Surface Mount 2-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 16V 1.04 A Ih Surface Mount 2-SMD
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

ASMD125F-2

DigiKey Part Number
18-ASMD125F-2TR-ND - Tape & Reel (TR)
18-ASMD125F-2CT-ND - Cut Tape (CT)
18-ASMD125F-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASMD125F-2
Description
PTC RESET FUSE 16V 1.04A 2SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 16V 1.04 A Ih Surface Mount 2-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
16V
Current - Hold (Ih) (Max)
1.04 A
Current - Trip (It)
2.46 A
Current - Max
40 A
Time to Trip
20 s
Resistance - Initial (Ri) (Min)
57 mOhms
Resistance - Post Trip (R1) (Max)
250 mOhms
Operating Temperature
-40°C ~ 85°C
Grade
Automotive
Qualification
AEC-Q200
Ratings
-
Mounting Type
Surface Mount
Package / Case
2-SMD
Size / Dimension
0.290" L x 0.202" W (7.36mm x 5.12mm)
Height - Seated (Max)
-
Thickness (Max)
0.118" (3.00mm)
Lead Spacing
-
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 784
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,78000€ 0,78
5€ 0,65000€ 3,25
10€ 0,60000€ 6,00
50€ 0,49760€ 24,88
100€ 0,45910€ 45,91
250€ 0,41276€ 103,19
500€ 0,38064€ 190,32
1 000€ 0,35094€ 350,94
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 0,27721€ 554,42
4 000€ 0,25531€ 1 021,24
6 000€ 0,25431€ 1 525,86
Manufacturers Standard Package
Unit Price without VAT:€ 0,78000
Unit Price with VAT:€ 0,95160