
AQ0502-02STG | |
|---|---|
DigiKey Part Number | 18-AQ0502-02STGTR-ND - Tape & Reel (TR) 18-AQ0502-02STGCT-ND - Cut Tape (CT) 18-AQ0502-02STGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQ0502-02STG |
Description | TVS DIODE 5VWM 12.8VC SOT723 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12.8V (Typ) Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-723 |
Datasheet | Datasheet |
Category | Power Line Protection Yes |
Mfr | Applications Ethernet, USB 2.0 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 1pF @ 1MHz |
Part Status Active | Operating Temperature -40°C ~ 150°C (TA) |
Type Zener | Grade Automotive |
Unidirectional Channels 2 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 5V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 8.2V (Typ) | Package / Case SOT-723 |
Voltage - Clamping (Max) @ Ipp 12.8V (Typ) | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 2.5A (8/20µs) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,56000 | € 0,56 |
| 10 | € 0,34600 | € 3,46 |
| 100 | € 0,22080 | € 22,08 |
| 500 | € 0,16690 | € 83,45 |
| 1 000 | € 0,14949 | € 149,49 |
| 2 000 | € 0,13483 | € 269,66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | € 0,09341 | € 747,28 |
| 16 000 | € 0,08613 | € 1 378,08 |
| 24 000 | € 0,08531 | € 2 047,44 |
| Unit Price without VAT: | € 0,56000 |
|---|---|
| Unit Price with VAT: | € 0,68320 |

