AK6-170C is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Littelfuse Inc.
In Stock: 56
Unit Price: € 38,75000
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: € 30,12895
Datasheet
260V Clamp 6000A (6kA) (8/20µs) Ipp Tvs Diode Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AK6-170C

DigiKey Part Number
AK6-170C-ND
Manufacturer
Manufacturer Product Number
AK6-170C
Description
TVS DIODE 170VWM 260VC AXIAL
Customer Reference
Detailed Description
260V Clamp 6000A (6kA) (8/20µs) Ipp Tvs Diode Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
AK6-170C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
6000A (6kA) (8/20µs)
Mfr
Power Line Protection
No
Series
Applications
General Purpose
Packaging
Tray
Capacitance @ Frequency
2800pF @ 10kHz
Part Status
Obsolete
Operating Temperature
-55°C ~ 125°C (TJ)
Type
Zener
Mounting Type
Through Hole
Bidirectional Channels
1
Package / Case
Axial, Right Angle Bend (24.15mm Center)
Voltage - Reverse Standoff (Typ)
170V
Supplier Device Package
Voltage - Breakdown (Min)
180V
Base Product Number
Voltage - Clamping (Max) @ Ipp
260V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AK6-170C-YLittelfuse Inc.5618-AK6-170C-Y-ND€ 38,75000MFR Recommended
AK6-170CEaton - Electronics Division0283-AK6-170C-ND€ 30,12895Similar
Obsolete
This product is no longer manufactured. View Substitutes