Similar



AHEF070 | |
|---|---|
DigiKey Part Number | AHEF070HF-ND |
Manufacturer | |
Manufacturer Product Number | AHEF070 |
Description | PTC RESET FUSE 32V 700MA RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 32V 700 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | AHEF070 Models |
Category | Resistance - Initial (Ri) (Min) 230 mOhms |
Manufacturer Littelfuse Inc. | Resistance - Post Trip (R1) (Max) 800 mOhms |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Bag | Grade Automotive |
Part Status Active | Qualification AEC-Q200 |
Type Polymeric | Mounting Type Through Hole |
Voltage - Max 32V | Package / Case Radial, Disc |
Current - Hold (Ih) (Max) 700 mA | Size / Dimension 0.272" L x 0.118" W (6.90mm x 3.00mm) |
Current - Trip (It) 1.4 A | Height - Seated (Max) 0.425" (10.80mm) |
Current - Max 100 A | Lead Spacing 0.118" (3.00mm) |
Time to Trip 3.2 s |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0ZRS0070FF1E | Bel Fuse Inc. | 1 709 | 5923-0ZRS0070FF1E-ND | € 0,77000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,74000 | € 0,74 |
| 5 | € 0,61200 | € 3,06 |
| 10 | € 0,56500 | € 5,65 |
| 50 | € 0,46860 | € 23,43 |
| 100 | € 0,43240 | € 43,24 |
| 250 | € 0,38868 | € 97,17 |
| 500 | € 0,35844 | € 179,22 |
| 1 000 | € 0,33045 | € 330,45 |
| 5 000 | € 0,28238 | € 1 411,90 |
| Unit Price without VAT: | € 0,74000 |
|---|---|
| Unit Price with VAT: | € 0,90280 |



